



LCAX250-12-X | |
|---|---|
DigiKey Part Number | 298-11736-ND |
Manufacturer | |
Manufacturer Product Number | LCAX250-12-X |
Description | CONN TERM RECT TONG 250 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 250MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Yellow |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.700" (17.78mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Barrel OD 0.880" (22.35mm) |
Length - Overall 2.680" (68.07mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.280" (32.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,66000 Kč | 386,66 Kč |
| 10 | 359,69500 Kč | 3 596,95 Kč |
| 25 | 349,42960 Kč | 8 735,74 Kč |
| 50 | 341,85500 Kč | 17 092,75 Kč |
| 100 | 334,43670 Kč | 33 443,67 Kč |
| 250 | 324,86112 Kč | 81 215,28 Kč |
| 500 | 317,78986 Kč | 158 894,93 Kč |
| 1 000 | 310,85957 Kč | 310 859,57 Kč |
| 2 500 | 301,91690 Kč | 754 792,25 Kč |
| Unit Price without VAT: | 386,66000 Kč |
|---|---|
| Unit Price with VAT: | 467,85860 Kč |






