
HSTTA100-48-L | |
|---|---|
DigiKey Part Number | 298-19790-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA100-48-L |
Description | HEATSHRINK 1" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.320" (8.13mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DWP-125-1-0-STK | TE Connectivity Raychem Cable Protection | 448 | 484-DWP-125-1-0-STK-ND | 444,95000 Kč | Parametric Equivalent |
| EPS300-1-48"-BLACK-24 PCS | 3M | 2 049 | 3M161201-ND | 554,56000 Kč | Parametric Equivalent |
| EPS300-1-48"-BLACK-5 PCS | 3M | 193 | 3M161202-ND | 1 390,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,04000 Kč | 733,04 Kč |
| 2 | 717,08000 Kč | 1 434,16 Kč |
| 3 | 708,05333 Kč | 2 124,16 Kč |
| 5 | 696,71400 Kč | 3 483,57 Kč |
| 7 | 689,33429 Kč | 4 825,34 Kč |
| 10 | 681,61600 Kč | 6 816,16 Kč |
| Unit Price without VAT: | 733,04000 Kč |
|---|---|
| Unit Price with VAT: | 886,97840 Kč |












