
LCA250-12-X | |
|---|---|
DigiKey Part Number | 298-11635-ND |
Manufacturer | |
Manufacturer Product Number | LCA250-12-X |
Description | CONN TERM RECT TONG 250 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 250MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Yellow |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.630" (16.00mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.770" (19.56mm) |
Length - Overall 2.770" (70.36mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.170" (29.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,57000 Kč | 301,57 Kč |
| 10 | 280,54800 Kč | 2 805,48 Kč |
| 25 | 272,56480 Kč | 6 814,12 Kč |
| 50 | 266,66260 Kč | 13 333,13 Kč |
| 100 | 260,87940 Kč | 26 087,94 Kč |
| 250 | 253,41684 Kč | 63 354,21 Kč |
| 500 | 247,90390 Kč | 123 951,95 Kč |
| 1 000 | 242,50546 Kč | 242 505,46 Kč |
| 2 500 | 235,53501 Kč | 588 837,53 Kč |
| Unit Price without VAT: | 301,57000 Kč |
|---|---|
| Unit Price with VAT: | 364,89970 Kč |





