Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1-0-STK

DigiKey Part Number
484-DWP-125-1-0-STK-ND
Manufacturer
Manufacturer Product Number
DWP-125-1-0-STK
Description
HEATSHRINK POLY 1"X4' BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.320" (8.13mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,46000 Kč430,46 Kč
5354,36200 Kč1 771,81 Kč
10325,91000 Kč3 259,10 Kč
20299,74650 Kč5 994,93 Kč
50294,74060 Kč14 737,03 Kč
Manufacturers Standard Package
Unit Price without VAT:430,46000 Kč
Unit Price with VAT:520,85660 Kč