
DWP-125-1/4-0-STK | |
|---|---|
DigiKey Part Number | DWP014K-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1/4-0-STK |
Description | HEATSHRINK POLY 1/4"X4' BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.057" (1.45mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,46000 Kč | 148,46 Kč |
| 5 | 122,16600 Kč | 610,83 Kč |
| 10 | 112,36000 Kč | 1 123,60 Kč |
| 20 | 103,34150 Kč | 2 066,83 Kč |
| 50 | 92,51720 Kč | 4 625,86 Kč |
| 100 | 91,50720 Kč | 9 150,72 Kč |
| Unit Price without VAT: | 148,46000 Kč |
|---|---|
| Unit Price with VAT: | 179,63660 Kč |

















