
DWP-125-1/4-0-1.25IN | |
|---|---|
DigiKey Part Number | DWP-125-1/4-0-1.25IN-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-1/4-0-1.25IN |
Description | HEATSHRINK 0.252" X 0.104' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 0.104' (31.75mm, 1.25") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.057" (1.45mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.104' (31.75mm, 1.25") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.252" (6.40mm) | Base Product Number |
Inner Diameter - Recovered 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 3,21494 Kč | 160 747,00 Kč |
| Unit Price without VAT: | 3,21494 Kč |
|---|---|
| Unit Price with VAT: | 3,89008 Kč |






