




DT04-2P-L012 | |
|---|---|
DigiKey Part Number | 1734-1375-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P-L012 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P-L012 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K, Mounting Flange |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,36000 Kč | 101,36 Kč |
| 10 | 86,19600 Kč | 861,96 Kč |
| 25 | 80,79440 Kč | 2 019,86 Kč |
| 50 | 76,93180 Kč | 3 846,59 Kč |
| 100 | 73,25700 Kč | 7 325,70 Kč |
| 400 | 66,43155 Kč | 26 572,62 Kč |
| 800 | 64,48938 Kč | 51 591,50 Kč |
| Unit Price without VAT: | 101,36000 Kč |
|---|---|
| Unit Price with VAT: | 122,64560 Kč |











