
DWP-125-3/4-0-STK | |
|---|---|
DigiKey Part Number | 484-DWP-125-3/4-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-3/4-0-STK |
Description | HEATSHRINK POLY 3/4"X4' BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.230" (5.84mm) | |
Recovered Wall Thickness | 0.080" (2.03mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 5 | 234,84200 Kč | 1 174,21 Kč |
| 10 | 215,98500 Kč | 2 159,85 Kč |
| 20 | 198,63050 Kč | 3 972,61 Kč |
| 50 | 187,56680 Kč | 9 378,34 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |








