DWP-125-1/8-0-STK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 12,02340 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 6,61860 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 22,20320 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 8,45380 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 4 350
Unit Price: 2,75920 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 4 400
Unit Price: 3,49400 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 15,48400 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 850
Unit Price: 4,39700 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 172
Unit Price: 369,14000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 468
Unit Price: 194,44000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 353,10240 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/8-0-STK

DigiKey Part Number
DWP018K-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/8-0-STK
Description
HEATSHRINK POLY 1/8" BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.042" (1.07mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
5112,34000 Kč561,70 Kč
10103,33100 Kč1 033,31 Kč
2095,03700 Kč1 900,74 Kč
5085,08380 Kč4 254,19 Kč
10083,46080 Kč8 346,08 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč
Alternate Color
HEATSHRINK 1/8" X 4' GREEN
In-Stock: 0
Unit Price: 16,27450 Kč
HEATSHRINK 1/8" X 4' WHITE
In-Stock: 0
Unit Price: 14,33638 Kč
Alternate Length
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" BLACK
In-Stock: 0
Unit Price: 41,84645 Kč