Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300 1/8" BL48"BX

DigiKey Part Number
EPS3018K-ND
Manufacturer
Manufacturer Product Number
EPS-300 1/8" BL48"BX
Description
HEATSHRINK EPS300 1/8"X4' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.040" (1.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 022
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,53000 Kč383,53 Kč
2352,66500 Kč705,33 Kč
3335,84333 Kč1 007,53 Kč
5315,75200 Kč1 578,76 Kč
7303,18000 Kč2 122,26 Kč
10290,39200 Kč2 903,92 Kč
Manufacturers Standard Package
Unit Price without VAT:383,53000 Kč
Unit Price with VAT:464,07130 Kč