
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 225' (68.58m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,05000 Kč | 1 095,05 Kč |
| 2 | 1 007,06500 Kč | 2 014,13 Kč |
| 3 | 958,98000 Kč | 2 876,94 Kč |
| 5 | 901,61200 Kč | 4 508,06 Kč |
| 7 | 865,71714 Kč | 6 060,02 Kč |
| 10 | 829,21100 Kč | 8 292,11 Kč |
| Unit Price without VAT: | 1 095,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,01050 Kč |













