



THT-27-427-1 | |
|---|---|
DigiKey Part Number | 2267-THT-27-427-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-27-427-1 |
Description | LABEL 3.75" H X 2" W 1=1000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 3.750" (95.25mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 645,78000 Kč | 10 645,78 Kč |
| Unit Price without VAT: | 10 645,78000 Kč |
|---|---|
| Unit Price with VAT: | 12 881,39380 Kč |











