
DMC-MD 20 C | |
|---|---|
DigiKey Part Number | 1508-1309-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 20 C |
Description | DMC-MD 20 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-MD Inserts |
Datasheet | Datasheet |
EDA/CAD Models | DMC-MD 20 C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,21000 Kč | 1 052,21 Kč |
| 10 | 894,34700 Kč | 8 943,47 Kč |
| 25 | 838,37440 Kč | 20 959,36 Kč |
| 50 | 798,38600 Kč | 39 919,30 Kč |
| 100 | 760,31450 Kč | 76 031,45 Kč |
| 250 | 712,78216 Kč | 178 195,54 Kč |
| Unit Price without VAT: | 1 052,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,17410 Kč |










