
787-8055-12M | |
|---|---|
DigiKey Part Number | 1508-1263-ND |
Manufacturer | |
Manufacturer Product Number | 787-8055-12M |
Description | 787-8055-12M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DMC-MD Inserts |
Datasheet | Datasheet |
EDA/CAD Models | 787-8055-12M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,98000 Kč | 756,98 Kč |
| 10 | 643,44200 Kč | 6 434,42 Kč |
| 25 | 603,15480 Kč | 15 078,87 Kč |
| 50 | 580,93060 Kč | 29 046,53 Kč |
| Unit Price without VAT: | 756,98000 Kč |
|---|---|
| Unit Price with VAT: | 915,94580 Kč |



