Connector Mounting Base For DMC-MD Inserts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Base For DMC-MD Inserts
DMC-MD 26 A
DMC-MD 26 A

DMC-MD 26 A

DigiKey Part Number
1508-1320-ND
Manufacturer
Manufacturer Product Number
DMC-MD 26 A
Description
DMC-MD 26 A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Base For DMC-MD Inserts
Datasheet
 Datasheet
EDA/CAD Models
DMC-MD 26 A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Mounting Base
Number of Positions
-
For Use With/Related Products
DMC-MD Inserts
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1883,60000 Kč883,60 Kč
10750,99300 Kč7 509,93 Kč
25703,97880 Kč17 599,47 Kč
50670,39900 Kč33 519,95 Kč
100638,42740 Kč63 842,74 Kč
250598,50936 Kč149 627,34 Kč
Manufacturers Standard Package
Unit Price without VAT:883,60000 Kč
Unit Price with VAT:1 069,15600 Kč