
DMC-MD 20 A | |
|---|---|
DigiKey Part Number | 1508-1307-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 20 A |
Description | DMC-MD 20 A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-MD Inserts |
Datasheet | Datasheet |
EDA/CAD Models | DMC-MD 20 A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,75000 Kč | 865,75 Kč |
| 10 | 735,89600 Kč | 7 358,96 Kč |
| 25 | 689,84320 Kč | 17 246,08 Kč |
| 50 | 656,93080 Kč | 32 846,54 Kč |
| 100 | 625,60600 Kč | 62 560,60 Kč |
| 250 | 586,49008 Kč | 146 622,52 Kč |
| Unit Price without VAT: | 865,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,55750 Kč |











