
787-8055-10M | |
|---|---|
DigiKey Part Number | 787-8055-10M-ND |
Manufacturer | |
Manufacturer Product Number | 787-8055-10M |
Description | 787-8055-10M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DMC-MD Inserts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,27000 Kč | 645,27 Kč |
| 10 | 548,48900 Kč | 5 484,89 Kč |
| 25 | 514,14040 Kč | 12 853,51 Kč |
| 50 | 489,61460 Kč | 24 480,73 Kč |
| 100 | 466,26480 Kč | 46 626,48 Kč |
| 250 | 437,10360 Kč | 109 275,90 Kč |
| 500 | 416,27234 Kč | 208 136,17 Kč |
| Unit Price without VAT: | 645,27000 Kč |
|---|---|
| Unit Price with VAT: | 780,77670 Kč |











