Sleeve X 125' (38.10m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN0.38TB125

DigiKey Part Number
1030-FRN0.38TB125-ND
Manufacturer
Manufacturer Product Number
FRN0.38TB125
Description
EXPAND SLEEV 3/8"X125' BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 125' (38.10m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
0.625" (15.88mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
125' (38.10m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 095,05000 Kč1 095,05 Kč
21 007,06500 Kč2 014,13 Kč
3958,98000 Kč2 876,94 Kč
5901,61200 Kč4 508,06 Kč
7865,71714 Kč6 060,02 Kč
10829,21100 Kč8 292,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 095,05000 Kč
Unit Price with VAT:1 325,01050 Kč