Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLTS50N-C

DigiKey Part Number
298-21033-ND
Manufacturer
Manufacturer Product Number
CLTS50N-C
Description
HOSE 0.512" ID POLY 100' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.512" (13.00mm)
Diameter - Outside
0.654" (16.60mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
100' (30.48m)
Wall Thickness
0.007" ~ 0.020" (0.18mm ~ 0.51mm)
Operating Temperature
-40°C ~ 110°C
Heat Protection
Heat Stabilized
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 400,49000 Kč2 400,49 Kč
22 348,41500 Kč4 696,83 Kč
32 318,46000 Kč6 955,38 Kč
52 281,26400 Kč11 406,32 Kč
72 257,04571 Kč15 799,32 Kč
102 231,64600 Kč22 316,46 Kč
Manufacturers Standard Package
Unit Price without VAT:2 400,49000 Kč
Unit Price with VAT:2 904,59290 Kč