


CGC-1-01 | |
|---|---|
DigiKey Part Number | RPC5975-ND |
Manufacturer | |
Manufacturer Product Number | CGC-1-01 |
Description | GROMMET EDGE U SHAPE NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 1.366" L x 1.141" W (34.70mm x 28.98mm) Grommet - Edging, U Shape Natural |
Datasheet | Datasheet |
EDA/CAD Models | CGC-1-01 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Essentra Components | Panel Thickness 0.050" (1.27mm) |
Series | Panel Cutout Dimensions Rectangular - 1.366" L x 1.141" W (34.70mm x 28.98mm) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Bushing, Grommet Type Grommet - Edging, U Shape | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,32800 Kč | 143,28 Kč |
| 25 | 13,43920 Kč | 335,98 Kč |
| 50 | 12,79280 Kč | 639,64 Kč |
| 100 | 12,18170 Kč | 1 218,17 Kč |
| 250 | 11,41712 Kč | 2 854,28 Kč |
| 500 | 10,87198 Kč | 5 435,99 Kč |
| 1 000 | 10,35267 Kč | 10 352,67 Kč |
| 2 500 | 9,70440 Kč | 24 261,00 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |


