20 Position Rectangular Insert Connector Crimp Gold 20-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-M 20-22 SN

DigiKey Part Number
1508-1303-ND
Manufacturer
Manufacturer Product Number
DMC-M 20-22 SN
Description
DMC-M 20-22 SN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Insert Connector Crimp Gold 20-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Contact Type
Female Socket
Number of Positions
20
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
20-26 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1931,68000 Kč931,68 Kč
10791,87700 Kč7 918,77 Kč
25742,31280 Kč18 557,82 Kč
50706,90600 Kč35 345,30 Kč
100673,19590 Kč67 319,59 Kč
250631,10580 Kč157 776,45 Kč
Manufacturers Standard Package
Unit Price without VAT:931,68000 Kč
Unit Price with VAT:1 127,33280 Kč