
DMC-M 20-22 PN | |
|---|---|
DigiKey Part Number | 1508-1302-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 20-22 PN |
Description | DMC-M 20-22 PN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Insert Connector Crimp Gold 20-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 20-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,27000 Kč | 805,27 Kč |
| 10 | 684,34600 Kč | 6 843,46 Kč |
| 25 | 641,50560 Kč | 16 037,64 Kč |
| 50 | 610,90320 Kč | 30 545,16 Kč |
| 100 | 581,76850 Kč | 58 176,85 Kč |
| 250 | 545,39196 Kč | 136 347,99 Kč |
| Unit Price without VAT: | 805,27000 Kč |
|---|---|
| Unit Price with VAT: | 974,37670 Kč |








