
DMC-MD 26 N | |
|---|---|
DigiKey Part Number | 1508-1323-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 26 N |
Description | DMC-MD 26 N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-MD Inserts |
Datasheet | Datasheet |
EDA/CAD Models | DMC-MD 26 N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,60000 Kč | 883,60 Kč |
| 10 | 750,99300 Kč | 7 509,93 Kč |
| 25 | 703,97880 Kč | 17 599,47 Kč |
| 50 | 670,39900 Kč | 33 519,95 Kč |
| 100 | 638,42740 Kč | 63 842,74 Kč |
| 250 | 598,50936 Kč | 149 627,34 Kč |
| Unit Price without VAT: | 883,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,15600 Kč |


