8 Position Rectangular Insert Connector Crimp Gold 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-M 08-16 PN

DigiKey Part Number
1508-1298-ND
Manufacturer
Manufacturer Product Number
DMC-M 08-16 PN
Description
DMC-M 08-16 PN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Insert Connector Crimp Gold 14-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Contact Type
Male Pin
Number of Positions
8
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
14-20 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1879,40000 Kč879,40 Kč
10747,46600 Kč7 474,66 Kč
25700,66960 Kč17 516,74 Kč
50667,24920 Kč33 362,46 Kč
100635,43100 Kč63 543,10 Kč
250595,69984 Kč148 924,96 Kč
Manufacturers Standard Package
Unit Price without VAT:879,40000 Kč
Unit Price with VAT:1 064,07400 Kč