Wire to Wire Solder Sleeve Transparent - Clear 0.065" (1.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-155-9001

DigiKey Part Number
A104848-ND
Manufacturer
Manufacturer Product Number
B-155-9001
Description
SLDR SLEEVE WIRE-WIRE 0.065" CLR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Clear 0.065" (1.65mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wire to Wire
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Diameter
0.065" (1.65mm)
Series
Length
1.025" (26.04mm)
Packaging
Bulk
Color
Transparent - Clear
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 879
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,12400 Kč131,24 Kč
2512,29640 Kč307,41 Kč
5011,70840 Kč585,42 Kč
10011,14990 Kč1 114,99 Kč
25010,45028 Kč2 612,57 Kč
5009,95096 Kč4 975,48 Kč
1 0009,47577 Kč9 475,77 Kč
2 5008,88249 Kč22 206,23 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč