
D-110-0220 | |
|---|---|
DigiKey Part Number | D-110-0220-ND |
Manufacturer | |
Manufacturer Product Number | D-110-0220 |
Description | SLDR SLEEVE WIRE-CONN 0.07/0.08" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.070" (1.78mm), 0.080" (2.03mm) |
Datasheet | Datasheet |
Category | Type Wire to Connector |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.070" (1.78mm), 0.080" (2.03mm) |
Series | Length 0.580" (14.73mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 25 | 54,78800 Kč | 1 369,70 Kč |
| 50 | 52,16740 Kč | 2 608,37 Kč |
| 100 | 49,67710 Kč | 4 967,71 Kč |
| 250 | 46,56516 Kč | 11 641,29 Kč |
| 500 | 44,34274 Kč | 22 171,37 Kč |
| 1 000 | 42,22698 Kč | 42 226,98 Kč |
| 2 500 | 39,58551 Kč | 98 963,77 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |





