
DTM4P-BT | |
|---|---|
DigiKey Part Number | 1734-DTM4P-BT-ND |
Manufacturer | |
Manufacturer Product Number | DTM4P-BT |
Description | BOOT, 4P, REC, ST, GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | DTM4P-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | DTM Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 25 | 37,61160 Kč | 940,29 Kč |
| 50 | 35,81420 Kč | 1 790,71 Kč |
| 100 | 34,10080 Kč | 3 410,08 Kč |
| 250 | 31,96484 Kč | 7 991,21 Kč |
| 880 | 29,24902 Kč | 25 739,14 Kč |
| 1 760 | 27,85361 Kč | 49 022,35 Kč |
| 2 640 | 27,06857 Kč | 71 461,02 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |











