
DTM2S-BT | |
|---|---|
DigiKey Part Number | 1734-DTM2S-BT-ND |
Manufacturer | |
Manufacturer Product Number | DTM2S-BT |
Description | BOOT, 2P, PLG, ST, GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,86000 Kč | 696,50 Kč |
| 50 | 26,52460 Kč | 1 326,23 Kč |
| 100 | 25,25640 Kč | 2 525,64 Kč |
| 250 | 23,67400 Kč | 5 918,50 Kč |
| 500 | 22,54388 Kč | 11 271,94 Kč |
| 1 750 | 20,63683 Kč | 36 114,45 Kč |
| 3 500 | 19,65245 Kč | 68 783,58 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |





