
DTM2P-BT | |
|---|---|
DigiKey Part Number | 1734-DTM2P-BT-ND |
Manufacturer | |
Manufacturer Product Number | DTM2P-BT |
Description | BOOT, 2P, REC, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | DTM2P-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | DTM Series | |
Features | Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 25 | 28,05320 Kč | 701,33 Kč |
| 50 | 26,70940 Kč | 1 335,47 Kč |
| 100 | 25,43280 Kč | 2 543,28 Kč |
| 250 | 23,83944 Kč | 5 959,86 Kč |
| 700 | 22,16819 Kč | 15 517,73 Kč |
| 1 400 | 21,11034 Kč | 29 554,48 Kč |
| 2 800 | 20,10326 Kč | 56 289,13 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |









