




DTM06-4S | |
|---|---|
DigiKey Part Number | 1734-1071-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-4S |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-4S Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,13800 Kč | 361,38 Kč |
| 25 | 33,86560 Kč | 846,64 Kč |
| 50 | 32,24460 Kč | 1 612,23 Kč |
| 100 | 30,70330 Kč | 3 070,33 Kč |
| 250 | 28,77984 Kč | 7 194,96 Kč |
| 500 | 27,40616 Kč | 13 703,08 Kč |
| 1 000 | 26,09799 Kč | 26 097,99 Kč |
| 2 500 | 24,89632 Kč | 62 240,80 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |
















