1062-20-0244 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 7 463
Unit Price: 0,51000 Kč
Datasheet
Socket Contact Gold Crimp 16-22 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062-20-0244

DigiKey Part Number
1734-1149-2-ND - Tape & Reel (TR)
1734-1149-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1062-20-0244
Description
CONN SOCKET 16-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16-22 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1062-20-0244 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,20500 Kč102,05 Kč
259,55840 Kč238,96 Kč
509,09640 Kč454,82 Kč
1008,66380 Kč866,38 Kč
2508,11952 Kč2 029,88 Kč
5007,73146 Kč3 865,73 Kč
1 0007,36232 Kč7 362,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,67600 Kč26 704,00 Kč
8 0006,35746 Kč50 859,68 Kč
12 0006,17826 Kč74 139,12 Kč
20 0005,95973 Kč119 194,60 Kč
28 0005,82005 Kč162 961,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč