Pin Contact Gold Crimp 16-22 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-20-0144

DigiKey Part Number
1734-1144-2-ND - Tape & Reel (TR)
1734-1144-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1060-20-0144
Description
CONN PIN 16-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-22 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1060-20-0144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,17600 Kč91,76 Kč
258,59240 Kč214,81 Kč
508,18500 Kč409,25 Kč
1007,79240 Kč779,24 Kč
2507,30480 Kč1 826,20 Kč
5006,95538 Kč3 477,69 Kč
1 0006,62298 Kč6 622,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,00564 Kč24 022,56 Kč
8 0005,71907 Kč45 752,56 Kč
12 0005,55782 Kč66 693,84 Kč
20 0005,36123 Kč107 224,60 Kč
28 0005,23558 Kč146 596,24 Kč
40 0005,10562 Kč204 224,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč