Similar





DTM04-12PC | |
|---|---|
DigiKey Part Number | 1734-1078-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-12PC |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-12PC Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Features IP68, IP6K9K |
Connector Type | Insulation Material Plastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATM04-12PC | Amphenol Sine Systems Corp | 355 | 889-2266-ND | 74,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,24000 Kč | 147,24 Kč |
| 10 | 125,07000 Kč | 1 250,70 Kč |
| 25 | 117,22440 Kč | 2 930,61 Kč |
| 50 | 111,62700 Kč | 5 581,35 Kč |
| 100 | 106,29840 Kč | 10 629,84 Kč |
| 250 | 99,64508 Kč | 24 911,27 Kč |
| 500 | 94,89210 Kč | 47 446,05 Kč |
| 1 000 | 90,36688 Kč | 90 366,88 Kč |
| Unit Price without VAT: | 147,24000 Kč |
|---|---|
| Unit Price with VAT: | 178,16040 Kč |















