12 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black
DTM04-12PB-L012_ViewB
DTM04-12PB-L012
DTM04-12PB-L012

DTM04-12PB-L012

DigiKey Part Number
1734-1651-ND
Manufacturer
Manufacturer Product Number
DTM04-12PB-L012
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DTM04-12PB-L012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP68, IP6K9K, Mounting Flange
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,90000 Kč333,90 Kč
10283,82200 Kč2 838,22 Kč
25266,04960 Kč6 651,24 Kč
50253,34840 Kč12 667,42 Kč
200229,75355 Kč45 950,71 Kč
400218,79765 Kč87 519,06 Kč
600212,63538 Kč127 581,23 Kč
1 000205,11885 Kč205 118,85 Kč
Manufacturers Standard Package
Unit Price without VAT:333,90000 Kč
Unit Price with VAT:404,01900 Kč