12 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Gray
DTM04-12PA-L012_Back
DTM04-12PA-L012
DTM04-12PA-L012

DTM04-12PA-L012

DigiKey Part Number
1734-1456-ND
Manufacturer
Manufacturer Product Number
DTM04-12PA-L012
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DTM04-12PA-L012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
IP68, IP6K9K, Mounting Flange
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,94000 Kč225,94 Kč
10191,96400 Kč1 919,64 Kč
25179,93600 Kč4 498,40 Kč
50171,33940 Kč8 566,97 Kč
200155,37890 Kč31 075,78 Kč
400147,96818 Kč59 187,27 Kč
600143,79990 Kč86 279,94 Kč
1 000138,71531 Kč138 715,31 Kč
Manufacturers Standard Package
Unit Price without VAT:225,94000 Kč
Unit Price with VAT:273,38740 Kč