


ATM04-12PA-PM01 | |
|---|---|
DigiKey Part Number | 889-2914-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PA-PM01 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-12PA-PM01 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,00000 Kč | 161,00 Kč |
| 10 | 136,85400 Kč | 1 368,54 Kč |
| 25 | 128,26960 Kč | 3 206,74 Kč |
| 50 | 122,14240 Kč | 6 107,12 Kč |
| 200 | 110,75940 Kč | 22 151,88 Kč |
| 400 | 105,47565 Kč | 42 190,26 Kč |
| 600 | 102,50340 Kč | 61 502,04 Kč |
| 1 000 | 98,87864 Kč | 98 878,64 Kč |
| Unit Price without VAT: | 161,00000 Kč |
|---|---|
| Unit Price with VAT: | 194,81000 Kč |









