12 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-12SA-SR1GY

DigiKey Part Number
889-ATM06-12SA-SR1GY-ND
Manufacturer
Manufacturer Product Number
ATM06-12SA-SR1GY
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
ATM06-12SA-SR1GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,57000 Kč62,57 Kč
1053,16100 Kč531,61 Kč
2549,82800 Kč1 245,70 Kč
5047,44620 Kč2 372,31 Kč
20043,02280 Kč8 604,56 Kč
40040,96855 Kč16 387,42 Kč
60039,81350 Kč23 888,10 Kč
1 00038,40457 Kč38 404,57 Kč
2 60035,90266 Kč93 346,92 Kč
Manufacturers Standard Package
Unit Price without VAT:62,57000 Kč
Unit Price with VAT:75,70970 Kč