
ATM04-12PA-SR1GY | |
|---|---|
DigiKey Part Number | 889-ATM04-12PA-SR1GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PA-SR1GY |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-12PA-SR1GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 114,29200 Kč | 1 142,92 Kč |
| 25 | 107,11480 Kč | 2 677,87 Kč |
| 50 | 101,99980 Kč | 5 099,99 Kč |
| 200 | 92,49515 Kč | 18 499,03 Kč |
| 400 | 88,08240 Kč | 35 232,96 Kč |
| 600 | 85,59975 Kč | 51 359,85 Kč |
| 1 000 | 82,57275 Kč | 82 572,75 Kč |
| 2 600 | 77,19543 Kč | 200 708,12 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |






