
ATM12P-BT | |
|---|---|
DigiKey Part Number | 889-ATM12P-BT-ND |
Manufacturer | |
Manufacturer Product Number | ATM12P-BT |
Description | BOOT FOR 12 POSITION RECEPTACLES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM12P-BT Models |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 12 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 33,09800 Kč | 330,98 Kč |
| 25 | 31,01640 Kč | 775,41 Kč |
| 50 | 29,53560 Kč | 1 476,78 Kč |
| 100 | 28,12570 Kč | 2 812,57 Kč |
| 300 | 26,02557 Kč | 7 807,67 Kč |
| 600 | 24,78293 Kč | 14 869,76 Kč |
| 1 200 | 23,60026 Kč | 28 320,31 Kč |
| 2 700 | 22,28850 Kč | 60 178,95 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |









