


AWM-4P | |
|---|---|
DigiKey Part Number | 889-1502-ND |
Manufacturer | |
Manufacturer Product Number | AWM-4P |
Description | CONN RCPT WEDGE 4POS ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Pins For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AWM-4P Models |
Category | Accessory Type Wedge for Pins |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 4 |
Series | For Use With/Related Products ATM Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,23360 Kč | 80,84 Kč |
| 50 | 3,07840 Kč | 153,92 Kč |
| 100 | 2,93130 Kč | 293,13 Kč |
| 250 | 2,74820 Kč | 687,05 Kč |
| 500 | 2,61678 Kč | 1 308,39 Kč |
| 1 000 | 2,49141 Kč | 2 491,41 Kč |
| 2 500 | 2,33531 Kč | 5 838,28 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |













