
ATM06-4S-SR01BK | |
|---|---|
DigiKey Part Number | 889-ATM06-4S-SR01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-4S-SR01BK |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-4S-SR01BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 58,27000 Kč | 582,70 Kč |
| 25 | 54,62480 Kč | 1 365,62 Kč |
| 50 | 52,00940 Kč | 2 600,47 Kč |
| 100 | 49,52760 Kč | 4 952,76 Kč |
| 250 | 46,42516 Kč | 11 606,29 Kč |
| 500 | 44,20908 Kč | 22 104,54 Kč |
| 1 000 | 42,09954 Kč | 42 099,54 Kč |
| 2 500 | 39,46611 Kč | 98 665,27 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |




















