
ATM04-4P-SR01WT | |
|---|---|
DigiKey Part Number | 889-ATM04-4P-SR01WT-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-4P-SR01WT |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-4P-SR01WT Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color White |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 55,53800 Kč | 555,38 Kč |
| 25 | 52,04680 Kč | 1 301,17 Kč |
| 50 | 49,55680 Kč | 2 477,84 Kč |
| 100 | 47,19180 Kč | 4 719,18 Kč |
| 250 | 44,23452 Kč | 11 058,63 Kč |
| 500 | 42,12394 Kč | 21 061,97 Kč |
| 1 000 | 40,11389 Kč | 40 113,89 Kč |
| 2 500 | 37,60447 Kč | 94 011,18 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |












