
ATM04-4P-SR01BK | |
|---|---|
DigiKey Part Number | 889-ATM04-4P-SR01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-4P-SR01BK |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-4P-SR01BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,98000 Kč | 62,98 Kč |
| 10 | 53,55700 Kč | 535,57 Kč |
| 25 | 50,19520 Kč | 1 254,88 Kč |
| 50 | 47,80080 Kč | 2 390,04 Kč |
| 100 | 45,51500 Kč | 4 551,50 Kč |
| 250 | 42,66452 Kč | 10 666,13 Kč |
| 500 | 40,62818 Kč | 20 314,09 Kč |
| 1 000 | 38,68987 Kč | 38 689,87 Kč |
| 2 500 | 36,26955 Kč | 90 673,88 Kč |
| Unit Price without VAT: | 62,98000 Kč |
|---|---|
| Unit Price with VAT: | 76,20580 Kč |


















