4 Position Rectangular Housing Connector Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM06-4S-SR01GN

DigiKey Part Number
889-ATM06-4S-SR01GN-ND
Manufacturer
Manufacturer Product Number
ATM06-4S-SR01GN
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Green
Datasheet
 Datasheet
EDA/CAD Models
ATM06-4S-SR01GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Box
Color
Green
Part Status
Active
Features
Cap (Cover), IP67, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
171,74000 Kč71,74 Kč
1061,00200 Kč610,02 Kč
2557,18560 Kč1 429,64 Kč
5054,45380 Kč2 722,69 Kč
10051,85300 Kč5 185,30 Kč
25048,60500 Kč12 151,25 Kč
50046,28502 Kč23 142,51 Kč
1 00044,07685 Kč44 076,85 Kč
2 50041,31967 Kč103 299,18 Kč
Manufacturers Standard Package
Unit Price without VAT:71,74000 Kč
Unit Price with VAT:86,80540 Kč