


ATM13-4P-BM02 | |
|---|---|
DigiKey Part Number | 889-3362-ND |
Manufacturer | |
Manufacturer Product Number | ATM13-4P-BM02 |
Description | CONN HEADER R/A 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM13-4P-BM02 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.303" (33.10mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange, Potting Wall |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 10 | 223,94600 Kč | 2 239,46 Kč |
| 25 | 209,90640 Kč | 5 247,66 Kč |
| 50 | 199,88740 Kč | 9 994,37 Kč |
| 150 | 184,98413 Kč | 27 747,62 Kč |
| 300 | 176,16153 Kč | 52 848,46 Kč |
| 600 | 167,76130 Kč | 100 656,78 Kč |
| 1 050 | 161,27598 Kč | 169 339,78 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |










