
ATM04-4P-SR01RD | |
|---|---|
DigiKey Part Number | 889-ATM04-4P-SR01RD-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-4P-SR01RD |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-4P-SR01RD Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Red |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 55,14200 Kč | 551,42 Kč |
| 25 | 51,68000 Kč | 1 292,00 Kč |
| 50 | 49,20640 Kč | 2 460,32 Kč |
| 100 | 46,85610 Kč | 4 685,61 Kč |
| 250 | 43,92168 Kč | 10 980,42 Kč |
| 500 | 41,82488 Kč | 20 912,44 Kč |
| 1 000 | 39,82963 Kč | 39 829,63 Kč |
| 2 500 | 37,33785 Kč | 93 344,63 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |










