


ATM15-4P-BM02 | |
|---|---|
DigiKey Part Number | 889-3379-ND |
Manufacturer | |
Manufacturer Product Number | ATM15-4P-BM02 |
Description | CONN HEADER VERT 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position |
Datasheet | Datasheet |
EDA/CAD Models | ATM15-4P-BM02 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 1.189" (30.20mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mating Flange, Mounting Flange, Potting Wall |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7.5A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,86000 Kč | 181,86 Kč |
| 10 | 154,45600 Kč | 1 544,56 Kč |
| 25 | 144,77880 Kč | 3 619,47 Kč |
| 50 | 137,86320 Kč | 6 893,16 Kč |
| 225 | 123,98458 Kč | 27 896,53 Kč |
| 450 | 118,07087 Kč | 53 131,89 Kč |
| 675 | 114,74449 Kč | 77 452,53 Kč |
| 1 125 | 110,68728 Kč | 124 523,19 Kč |
| Unit Price without VAT: | 181,86000 Kč |
|---|---|
| Unit Price with VAT: | 220,05060 Kč |










