4 Position Rectangular Housing Connector Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM04-4P-SR01BL

DigiKey Part Number
889-ATM04-4P-SR01BL-ND
Manufacturer
Manufacturer Product Number
ATM04-4P-SR01BL
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
ATM04-4P-SR01BL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Blue
Part Status
Active
Features
Cap (Cover), IP67, Sealed, Strain Relief
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,28000 Kč65,28 Kč
1055,53800 Kč555,38 Kč
2552,04680 Kč1 301,17 Kč
5049,55680 Kč2 477,84 Kč
10047,19180 Kč4 719,18 Kč
25044,23452 Kč11 058,63 Kč
50042,12394 Kč21 061,97 Kč
1 00040,11389 Kč40 113,89 Kč
2 50037,60447 Kč94 011,18 Kč
Manufacturers Standard Package
Unit Price without VAT:65,28000 Kč
Unit Price with VAT:78,98880 Kč