
1062-20-0344 | |
|---|---|
DigiKey Part Number | 1734-1854-2-ND - Tape & Reel (TR) 1734-1854-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-20-0344 |
Description | CONN SOCKET 16-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-20-0344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,34800 Kč | 258,70 Kč |
| 50 | 9,85220 Kč | 492,61 Kč |
| 100 | 9,37980 Kč | 937,98 Kč |
| 250 | 8,79144 Kč | 2 197,86 Kč |
| 500 | 8,37148 Kč | 4 185,74 Kč |
| 1 000 | 7,97168 Kč | 7 971,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,22862 Kč | 28 914,48 Kč |
| 8 000 | 6,88375 Kč | 55 070,00 Kč |
| 12 000 | 6,68974 Kč | 80 276,88 Kč |
| 20 000 | 6,45310 Kč | 129 062,00 Kč |
| 28 000 | 6,30187 Kč | 176 452,36 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










