
HD30-24BT-90-BK | |
|---|---|
DigiKey Part Number | 1734-HD30-24BT-90-BK-ND |
Manufacturer | |
Manufacturer Product Number | HD30-24BT-90-BK |
Description | BOOT, 24SZ, RA, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | HD30-24BT-90-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 24 | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 67,97100 Kč | 679,71 Kč |
| 25 | 63,70800 Kč | 1 592,70 Kč |
| 50 | 60,66320 Kč | 3 033,16 Kč |
| 140 | 56,40814 Kč | 7 897,14 Kč |
| 280 | 53,71514 Kč | 15 040,24 Kč |
| 560 | 51,15225 Kč | 28 645,26 Kč |
| 1 120 | 48,71198 Kč | 54 557,42 Kč |
| 2 520 | 46,00570 Kč | 115 934,36 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |











